- Home ›
- All Products›
- 113000269902
113000269902
Essentra
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Panel Thickness Range 4 - 7 mm (0.157 - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Truss Snap Screw-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Panel Thickness Range 4 - 7 mm (0.157 - 0.276 in) - Head Diameter 16 mm (0.630 in) - Head Height 1.5 mm (0.059 in) - Anchor Length 11 mm (0.433 in)
Search Keywords: 113000269902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:113000269902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$0.4353
500
$0.4217
1,000
$0.4028
2,500
$0.3856
5,000
$0.3697
7,500
$0.3688
10,000
$0.3599
15,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing