- Home ›
- All Products›
- 11239B
11239B
Essentra
Blanking Plug - Compatible Hole Diameter 31.8 mm (1.250 in) - Overall Diameter 38.2 mm (1.504 in) - Push-Fit - PVC - B ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 31.8 mm (1.250 in) - Overall Diameter 38.2 mm (1.504 in) - Push-Fit - PVC - Black
Search Keywords: 11239B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11239B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.2419
2,000
$0.1823
4,000
$0.1797
6,000
$0.1772
8,000
$0.1723
26,000
$0.1655
50,000
$0.1651
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing