- Home ›
- All Products›
- 11157A
11157A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 5/8-14 Threaded Height 10 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 5/8-14 Threaded Height 10 mm (0.394 in)
Search Keywords: 11157A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11157A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
750
$0.3950
1,500
$0.2963
2,250
$0.2765
3,000 +
$0.2710
Click for Quote
Log in
to unlock special pricing