- Home ›
- All Products›
- 1110A
1110A
Essentra
Tapered Cap - Outside Diameter Range 126.7 - 132.1 mm (4.990 - 5.200 in) - in)side Diameter Range 125 - 129.5 mm (4.920 - 5. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 126.7 - 132.1 mm (4.990 - 5.200 in) - in)side Diameter Range 125 - 129.5 mm (4.920 - 5.098 in) - 26.2 mm (1.030 in)
Search Keywords: 1110A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1110A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.943
500
$0.900
1,000
$0.862
2,500
$0.826
5,000
$0.804
7,500
$0.802
10,000
$0.794
15,000 +
$0.792
Click for Quote
Log in
to unlock special pricing