- Home ›
- All Products›
- 110B
110B
Essentra
Tapered Cap - Outside Diameter Range 179.1 - 180.8 mm (7.050 - 7.120 in) - in)side Diameter Range 177 - 178.8 mm (6.970 - 7. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 179.1 - 180.8 mm (7.050 - 7.120 in) - in)side Diameter Range 177 - 178.8 mm (6.970 - 7.039 in) - 26.2 mm (1.030 in)
Search Keywords: 110B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.12
500
$2.06
1,000
$1.95
2,500
$1.90
5,000
$1.85
7,500
$1.82
10,000 +
$1.81
Click for Quote
Log in
to unlock special pricing