- Home ›
- All Products›
- 11089A
11089A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 14.4 mm (0.567 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 14.4 mm (0.567 in)
Search Keywords: 11089A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11089A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:BR
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$0.5568
1,250
$0.4176
1,875
$0.3898
2,500 +
$0.3820
Click for Quote
Log in
to unlock special pricing