- Home ›
- All Products›
- 11088
Essentra
11088
Tapered Cap - Outside Diameter Range 17.7 - 19.6 mm (0.697 - 0.772 in) - in)side Diameter Range 15.2 - 17.3 mm (0.598 - 0.68 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 17.7 - 19.6 mm (0.697 - 0.772 in) - in)side Diameter Range 15.2 - 17.3 mm (0.598 - 0.681 in) - 12.7 mm (0.500 in)
Search Keywords: 11088
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 11088 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | GB |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 11088 RoHS compliant?
Yes, 11088 is RoHS compliant.
What is the lead time for 11088?
The standard lead time for 11088 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5,000
$0.0500
10,000
$0.0478
25,000
$0.0465
50,000
$0.0452
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing