- Home ›
- All Products›
- 110746
110746
Essentra
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 38.0 mm (1.496 in) - Thread Length - 50.0 mm (1.969 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 38.0 mm (1.496 in) - Thread Length - 50.0 mm (1.969 in) -
Search Keywords: 110746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.96
50
$4.84
100
$4.63
250
$4.43
500
$4.25
1,000
$4.13
2,500
$4.03
5,000 +
$3.97
Click for Quote
Log in
to unlock special pricing