- Home ›
- All Products›
- 110744
110744
Essentra
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 50.0 mm (1.969 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 50.0 mm (1.969 in) -
Search Keywords: 110744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.03
50
$7.01
100
$6.72
250
$6.16
500
$6.15
1,000
$6.00
2,500 +
$5.77
Click for Quote
Log in
to unlock special pricing