- Home ›
- All Products›
- 110741
Essentra
110741
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 32.0 mm (1.26 in) - Thread Length - 38.0 mm (1.496 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 32.0 mm (1.26 in) - Thread Length - 38.0 mm (1.496 in) -
Search Keywords: 110741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 110741 RoHS compliant?
Yes, 110741 is RoHS compliant.
What is the lead time for 110741?
The standard lead time for 110741 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
250
$2.36
500
$2.26
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing