- Home ›
- All Products›
- 110740
110740
Essentra
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 38.0 mm (1.496 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M10 - Base Diameter - 25.0 mm (0.984 in) - Thread Length - 38.0 mm (1.496 in) -
Search Keywords: 110740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.03
250
$1.94
500
$1.88
1,000
$1.78
2,500
$1.73
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing