- Home ›
- All Products›
- 110735
110735
Essentra
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 47.5 mm (1.87 in) - Thread Length - 25.0 mm (0.984 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 47.5 mm (1.87 in) - Thread Length - 25.0 mm (0.984 in) -
Search Keywords: 110735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.45
250
$1.41
500
$1.34
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing