- Home ›
- All Products›
- 110729
110729
Essentra
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 32.0 mm (1.26 in) - Thread Length - 12.0 mm (0.472 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Stud Mount Leveling Feet - Thread Size - M8 - Base Diameter - 32.0 mm (1.26 in) - Thread Length - 12.0 mm (0.472 in) -
Search Keywords: 110729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$2.63
100
$2.14
250
$2.04
500
$1.99
1,000
$1.88
2,500
$1.83
5,000
$1.78
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing