- Home ›
- All Products›
- 11053A
11053A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-5/8-12 Threaded Height 14 mm (0.551 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-5/8-12 Threaded Height 14 mm (0.551 in)
Search Keywords: 11053A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11053A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.089
250
$0.885
800
$0.845
1,600
$0.809
3,200
$0.776
5,600
$0.755
8,000
$0.753
10,400 +
$0.745
Click for Quote
Log in
to unlock special pricing