- Home ›
- All Products›
- 11041A
11041A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 9/16-18 Threaded Height 9.5 mm (0.374 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 9/16-18 Threaded Height 9.5 mm (0.374 in)
Search Keywords: 11041A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11041A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.3258
2,500
$0.2444
3,750
$0.2281
5,000 +
$0.2235
Click for Quote
Log in
to unlock special pricing