- Home ›
- All Products›
- 11037
11037
Essentra
Tapered Cap - Outside Diameter Range 80.0 - 86.1 mm (3.15 - 3.39 in) - in)side Diameter Range 77.5 - 82.0 mm (3.051 - 3.228 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 80.0 - 86.1 mm (3.15 - 3.39 in) - in)side Diameter Range 77.5 - 82.0 mm (3.051 - 3.228 in) - 25.1 mm (0.988 in)
Search Keywords: 11037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:11037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5633
1,000
$0.5381
2,500
$0.5077
5,000
$0.4938
7,500
$0.4807
10,000
$0.4735
15,000
$0.4664
25,000 +
$0.4594
Click for Quote
Log in
to unlock special pricing