- Home ›
- All Products›
- 110197
110197
Essentra
Tapered Cap - Outside Diameter Range 17.1 - 19.4 mm (0.673 - 0.764 in) - in)side Diameter Range 15.5 - 17.8 mm (0.61 - 0.701 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 17.1 - 19.4 mm (0.673 - 0.764 in) - in)side Diameter Range 15.5 - 17.8 mm (0.61 - 0.701 in) - 13.0 mm (0.512 in)
Search Keywords: 110197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:110197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.0890
2,500
$0.0702
6,500
$0.0671
13,000
$0.0661
26,000
$0.0634
52,000
$0.0633
104,000
$0.0609
156,000 +
$0.0608
Click for Quote
Log in
to unlock special pricing