- Home ›
- All Products›
- 1100B
1100B
Essentra
Tapered Cap - Outside Diameter Range 124.7 - 129.3 mm (4.910 - 5.090 in) - in)side Diameter Range 122.7 - 127.2 mm (4.830 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 124.7 - 129.3 mm (4.910 - 5.090 in) - in)side Diameter Range 122.7 - 127.2 mm (4.830 - 5.008 in) - 26.2 mm (1.030 in)
Search Keywords: 1100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.935
500
$0.894
1,000
$0.855
2,500
$0.820
5,000
$0.798
7,500
$0.796
10,000
$0.788
15,000 +
$0.786
Click for Quote
Log in
to unlock special pricing