- Home ›
- All Products›
- 10970A
10970A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 12.5 mm (0.492 in)
Search Keywords: 10970A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10970A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5615
500
$0.4562
1,500
$0.4358
3,000
$0.4113
6,000
$0.4000
10,500
$0.3893
15,000
$0.3884
25,500 +
$0.3842
Click for Quote
Log in
to unlock special pricing