- Home ›
- All Products›
- 10968A
10968A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 2-11 Threaded Height 15 mm (0.591 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 2-11 Threaded Height 15 mm (0.591 in)
Search Keywords: 10968A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10968A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.464
400
$1.137
800
$1.088
1,200
$1.085
2,800
$1.043
5,200
$1.015
7,600
$1.002
10,000 +
$0.999
Click for Quote
Log in
to unlock special pricing