- Home ›
- All Products›
- 1090A
1090A
Essentra
Tapered Cap - Outside Diameter Range 121.7 - 126.2 mm (4.790 - 4.970 in) - in)side Diameter Range 119.6 - 124.2 mm (4.710 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 121.7 - 126.2 mm (4.790 - 4.970 in) - in)side Diameter Range 119.6 - 124.2 mm (4.710 - 4.890 in) - 26.2 mm (1.030 in)
Search Keywords: 1090A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1090A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$0.925
500
$0.883
1,000
$0.845
2,500
$0.811
5,000
$0.789
7,500
$0.787
10,000
$0.779
15,000 +
$0.777
Click for Quote
Log in
to unlock special pricing