- Home ›
- All Products›
- 10902B
10902B
Essentra
Blanking Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Overall Diameter 28.5 mm (1.122 in) - Push-Fit - PVC - B ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Overall Diameter 28.5 mm (1.122 in) - Push-Fit - PVC - Black
Search Keywords: 10902B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10902B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
750
$0.5472
1,500
$0.4104
2,250
$0.3830
3,000 +
$0.3754
Click for Quote
Log in
to unlock special pricing