- Home ›
- All Products›
- 108B
108B
Essentra
Tapered Cap - Outside Diameter Range 167.9 - 170.4 mm (6.610 - 6.710 in) - in)side Diameter Range 165.9 - 168.4 mm (6.530 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 167.9 - 170.4 mm (6.610 - 6.710 in) - in)side Diameter Range 165.9 - 168.4 mm (6.530 - 6.630 in) - 38.9 mm (1.530 in)
Search Keywords: 108B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:108B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.08
300
$1.99
500
$1.93
1,000
$1.83
2,500
$1.78
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in
to unlock special pricing