- Home ›
- All Products›
- 10860B
Essentra
10860B
Blanking Plug - Compatible Hole Diameter 4.7 mm (0.187 in) - Overall Diameter 9.3 mm (0.366 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 4.7 mm (0.187 in) - Overall Diameter 9.3 mm (0.366 in) - Push-Fit - PVC - Black
Search Keywords: 10860B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10860B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 10860B RoHS compliant?
Yes, 10860B is RoHS compliant.
What is the lead time for 10860B?
The standard lead time for 10860B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
2,500
$0.1860
5,000
$0.1395
7,500
$0.1302
10,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing