- Home ›
- All Products›
- 10837
Essentra
10837
Tapered Cap - Outside Diameter Range 110.0 - 115.0 mm (4.331 - 4.528 in) - in)side Diameter Range 105.0 - 109.0 mm (4.134 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 110.0 - 115.0 mm (4.331 - 4.528 in) - in)side Diameter Range 105.0 - 109.0 mm (4.134 - 4.291 in) - 28.0 mm (1.102 in)
Search Keywords: 10837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 10837 RoHS compliant?
Yes, 10837 is RoHS compliant.
What is the lead time for 10837?
The standard lead time for 10837 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.010
500
$0.965
1,000
$0.923
2,500
$0.885
5,000
$0.862
7,500
$0.860
10,000
$0.851
15,000 +
$0.848
Click for Quote
Log in
to unlock special pricing