- Home ›
- All Products›
- 10810A
10810A
Essentra
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 39.8 mm (1.567 in) Compatible Thread Sizes - 1-11 Fully Threaded
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 39.8 mm (1.567 in) Compatible Thread Sizes - 1-11 Fully Threaded
Search Keywords: 10810A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10810A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$0.749
750
$0.562
1,125
$0.524
1,500 +
$0.514
Click for Quote
Log in
to unlock special pricing