- Home ›
- All Products›
- 1080A
1080A
Essentra
Tapered Cap - Outside Diameter Range 49.5 - 52.5 mm (1.950 - 2.065 in) - in)side Diameter Range 47.9 - 50.8 mm (1.885 - 2.00 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 49.5 - 52.5 mm (1.950 - 2.065 in) - in)side Diameter Range 47.9 - 50.8 mm (1.885 - 2.000 in) - 19.1 mm (0.750 in)
Search Keywords: 1080A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1080A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.2700
1,000
$0.2127
2,500
$0.2035
5,000
$0.2006
7,500
$0.1923
25,000
$0.1847
50,000 +
$0.1843
Click for Quote
Log in
to unlock special pricing