- Home ›
- All Products›
- 10771
Essentra
10771
Tapered Cap - Outside Diameter Range 106.7 - 111.7 mm (4.201 - 4.398 in) - in)side Diameter Range 107.4 mm (4.228 in) - 28 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 106.7 - 111.7 mm (4.201 - 4.398 in) - in)side Diameter Range 107.4 mm (4.228 in) - 28.6 mm (1.126 in)
Search Keywords: 10771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 10771 RoHS compliant?
Yes, 10771 is RoHS compliant.
What is the lead time for 10771?
The standard lead time for 10771 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$0.959
500
$0.916
1,000
$0.877
2,500
$0.841
5,000
$0.818
7,500
$0.816
10,000
$0.808
15,000 +
$0.806
Click for Quote
Log in
to unlock special pricing