- Home ›
- All Products›
- 10731A
Essentra
10731A
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 32.3 mm (1.272 in) Compatible Thread Sizes - 3/4-14 Fully Thread ...
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 32.3 mm (1.272 in) Compatible Thread Sizes - 3/4-14 Fully Threaded
Search Keywords: 10731A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10731A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 10731A RoHS compliant?
Yes, 10731A is RoHS compliant.
What is the lead time for 10731A?
The standard lead time for 10731A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.5458
1,000
$0.4093
1,500
$0.3821
2,000 +
$0.3744
Click for Quote
Log in
to unlock special pricing