- Home ›
- All Products›
- 1070A
1070A
Essentra
Tapered Cap - Outside Diameter Range 36.6 - 48.3 mm (1.440 - 1.900 in) - in)side Diameter Range 35 - 46.5 mm (1.378 - 1.830 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 36.6 - 48.3 mm (1.440 - 1.900 in) - in)side Diameter Range 35 - 46.5 mm (1.378 - 1.830 in) - 33.3 mm (1.310 in)
Search Keywords: 1070A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1070A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4010
500
$0.3258
1,000
$0.3250
3,000
$0.2979
5,000
$0.2856
8,000
$0.2849
15,000
$0.2780
25,000 +
$0.2743
Click for Quote
Log in
to unlock special pricing