- Home ›
- All Products›
- 106B
106B
Essentra
Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - 6.476 in) - 22.9 mm (0.900 in)
Search Keywords: 106B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:106B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.84
300
$1.76
500
$1.71
1,000
$1.61
2,500
$1.57
5,000
$1.53
7,500
$1.52
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing