- Home ›
- All Products›
- 106A
106A
Essentra
Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 162.6 - 166.6 mm (6.400 - 6.560 in) - in)side Diameter Range 160.8 - 164.5 mm (6.330 - 6.476 in) - 22.9 mm (0.900 in)
Search Keywords: 106A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:106A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.45
7,500
$1.44
10,000 +
$1.43
Click for Quote
Log in
to unlock special pricing