- Home ›
- All Products›
- 10697
10697
Essentra
Tapered Cap - Outside Diameter Range 93.5 - 100.3 mm (3.681 - 3.949 in) - in)side Diameter Range 89.9 - 97.8 mm (3.539 - 3.8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 93.5 - 100.3 mm (3.681 - 3.949 in) - in)side Diameter Range 89.9 - 97.8 mm (3.539 - 3.85 in) - 26.5 mm (1.043 in)
Search Keywords: 10697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
400
$0.740
800
$0.707
1,200
$0.677
2,800
$0.649
5,200
$0.648
7,600
$0.632
10,000
$0.630
15,200 +
$0.624
Click for Quote
Log in
to unlock special pricing