- Home ›
- All Products›
- 10685A
10685A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-1/16-12 Threaded Height 11 mm (0.433 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-1/16-12 Threaded Height 11 mm (0.433 in)
Search Keywords: 10685A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10685A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.6934
1,000
$0.5201
1,500
$0.4854
2,000 +
$0.4757
Click for Quote
Log in
to unlock special pricing