- Home ›
- All Products›
- 10678B
10678B
Essentra
Blanking Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Overall Diameter 25 mm (0.984 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Overall Diameter 25 mm (0.984 in) - Push-Fit - PVC - Black
Search Keywords: 10678B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10678B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$0.5619
2,500
$0.3458
3,750
$0.2737
5,000 +
$0.2683
Click for Quote
Log in
to unlock special pricing