- Home ›
- All Products›
- 1065A
1065A
Essentra
Tapered Cap - Outside Diameter Range 43.7 - 47 mm (1.720 - 1.850 in) - in)side Diameter Range 42.3 - 45.5 mm (1.664 - 1.791 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 43.7 - 47 mm (1.720 - 1.850 in) - in)side Diameter Range 42.3 - 45.5 mm (1.664 - 1.791 in) - 19.1 mm (0.750 in)
Search Keywords: 1065A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1065A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.2102
1,000
$0.1656
3,500
$0.1584
7,000
$0.1539
10,500
$0.1497
28,000
$0.1438
52,500
$0.1417
101,500 +
$0.1395
Click for Quote
Log in
to unlock special pricing