- Home ›
- All Products›
- 10626
Essentra
10626
Terminal in)sulator - Soft Polyvinyl Chloride - 25.4 mm (1 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 25.4 mm (1 in)
Search Keywords: 10626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 10626 RoHS compliant?
Yes, 10626 is RoHS compliant.
What is the lead time for 10626?
The standard lead time for 10626 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
500
$0.0883
2,500
$0.0695
5,000
$0.0694
7,500
$0.0665
30,000
$0.0567
50,000
$0.0566
100,000
$0.0545
150,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing