- Home ›
- All Products›
- 10590A
10590A
Essentra
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 28 mm (1.102 in) Compatible Thread Sizes - 1/2-14 Fully Threaded
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 28 mm (1.102 in) Compatible Thread Sizes - 1/2-14 Fully Threaded
Search Keywords: 10590A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10590A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.4658
1,500
$0.3493
2,250
$0.3261
3,000 +
$0.3195
Click for Quote
Log in
to unlock special pricing