- Home ›
- All Products›
- 10588A
10588A
Essentra
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 18.8 mm (0.740 in) Compatible Thread Sizes - 1/4-19 Fully Thread ...
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 18.8 mm (0.740 in) Compatible Thread Sizes - 1/4-19 Fully Threaded
Search Keywords: 10588A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10588A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2462
2,500
$0.1847
3,750
$0.1723
5,000 +
$0.1689
Click for Quote
Log in
to unlock special pricing