- Home ›
- All Products›
- 1055A
1055A
Essentra
Tapered Cap - Outside Diameter Range 29 - 36.1 mm (1.140 - 1.420 in) - in)side Diameter Range 27.6 - 34.4 mm (1.085 - 1.354 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 29 - 36.1 mm (1.140 - 1.420 in) - in)side Diameter Range 27.6 - 34.4 mm (1.085 - 1.354 in) - 21.3 mm (0.840 in)
Search Keywords: 1055A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1055A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1542
2,500
$0.1215
5,000
$0.1162
7,500
$0.1146
25,000
$0.1099
50,000
$0.1055
100,000
$0.1053
150,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing