- Home ›
- All Products›
- 10511A
10511A
Essentra
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 31.3 mm (1.232 in) Compatible Thread Sizes - 5/8-14 Fully Thread ...
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 31.3 mm (1.232 in) Compatible Thread Sizes - 5/8-14 Fully Threaded
Search Keywords: 10511A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10511A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
625
$0.4580
1,250
$0.3435
1,875
$0.3206
2,500 +
$0.3142
Click for Quote
Log in
to unlock special pricing