- Home ›
- All Products›
- 10438
10438
Essentra
Tapered Cap - Outside Diameter Range 13.6 - 15.3 mm (0.535 - 0.602 in) - in)side Diameter Range 12.1 - 13.7 mm (0.476 - 0.53 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 13.6 - 15.3 mm (0.535 - 0.602 in) - in)side Diameter Range 12.1 - 13.7 mm (0.476 - 0.539 in) - 11.2 mm (0.441 in)
Search Keywords: 10438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.0397
10,000
$0.0380
25,000
$0.0374
50,000
$0.0359
100,000
$0.0345
150,000
$0.0344
250,000
$0.0343
500,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing