- Home ›
- All Products›
- 103B
Essentra
103B
Tapered Cap - Outside Diameter Range 143.3 - 149.2 mm (5.640 - 5.874 in) - in)side Diameter Range 140.7 - 147.1 mm (5.540 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 143.3 - 149.2 mm (5.640 - 5.874 in) - in)side Diameter Range 140.7 - 147.1 mm (5.540 - 5.791 in) - 25.4 mm (1.000 in)
Search Keywords: 103B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:103B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 103B RoHS compliant?
Yes, 103B is RoHS compliant.
What is the lead time for 103B?
The standard lead time for 103B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.54
300
$1.42
500
$1.41
1,000
$1.36
2,500
$1.31
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing