- Home ›
- All Products›
- 10392A
10392A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 1/8-28 Threaded Height 6.5 mm (0.256 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 1/8-28 Threaded Height 6.5 mm (0.256 in)
Search Keywords: 10392A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10392A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2552
2,500
$0.1914
3,750
$0.1786
5,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing