- Home ›
- All Products›
- 10376
10376
Essentra
Tapered Cap - Outside Diameter Range 22.0 - 25.0 mm (0.866 - 0.984 in) - in)side Diameter Range 20.5 - 23.0 mm (0.807 - 0.90 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 22.0 - 25.0 mm (0.866 - 0.984 in) - in)side Diameter Range 20.5 - 23.0 mm (0.807 - 0.906 in) - 15.9 mm (0.626 in)
Search Keywords: 10376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0826
6,000
$0.0790
9,000
$0.0788
12,000
$0.0779
27,000
$0.0747
51,000
$0.0717
102,000
$0.0715
150,000 +
$0.0714
Click for Quote
Log in
to unlock special pricing