- Home ›
- All Products›
- 1035A
1035A
Essentra
Tapered Cap - Outside Diameter Range 21.3 - 33.3 mm (0.840 - 1.310 in) - in)side Diameter Range 19.7 - 31.7 mm (0.777 - 1.24 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 21.3 - 33.3 mm (0.840 - 1.310 in) - in)side Diameter Range 19.7 - 31.7 mm (0.777 - 1.248 in) - 27.7 mm (1.090 in)
Search Keywords: 1035A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1035A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.1085
5,000
$0.1038
7,500
$0.1023
10,000
$0.1020
25,000
$0.0981
50,000
$0.0942
100,000
$0.0940
150,000 +
$0.0930
Click for Quote
Log in
to unlock special pricing