- Home ›
- All Products›
- 10332A
10332A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/16-20 Threaded Height 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/16-20 Threaded Height 8 mm (0.315 in)
Search Keywords: 10332A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10332A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1,250
$0.2884
2,500
$0.2163
3,750
$0.2019
5,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing