- Home ›
- All Products›
- 10319A
10319A
Essentra
BSP<multisep/>GAS Threaded Protection Plug Overall Diameter - 105 mm (4.134 in) Compatible Thread Sizes - 3-11 Fully Threaded
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Plug Overall Diameter - 105 mm (4.134 in) Compatible Thread Sizes - 3-11 Fully Threaded
Search Keywords: 10319A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10319A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$2.79
150
$2.27
300
$2.17
600
$2.08
1,050
$1.99
2,550
$1.94
5,100
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing