- Home ›
- All Products›
- 102B
102B
Essentra
Tapered Cap - Outside Diameter Range 141.5 - 146.1 mm (5.570 - 5.750 in) - in)side Diameter Range 139.4 - 144 mm (5.490 - 5. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 141.5 - 146.1 mm (5.570 - 5.750 in) - in)side Diameter Range 139.4 - 144 mm (5.490 - 5.669 in) - 26.2 mm (1.030 in)
Search Keywords: 102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$1.112
500
$1.062
1,000
$1.016
2,500
$0.975
5,000
$0.949
7,500
$0.934
10,000
$0.920
15,000 +
$0.907
Click for Quote
Log in
to unlock special pricing