- Home ›
- All Products›
- 10233B
10233B
Essentra
Blanking Plug - Compatible Hole Diameter 8 mm (0.313 in) - Overall Diameter 14.5 mm (0.571 in) - Push-Fit - PVC - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 8 mm (0.313 in) - Overall Diameter 14.5 mm (0.571 in) - Push-Fit - PVC - Black
Search Keywords: 10233B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10233B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1722
5,000
$0.1291
7,500
$0.1205
10,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing